Microchip 25LC010AT-I/OT

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOT-23-6, RoHS
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC010AT-I/OT.

Microchip

Datasheet42 pages4 years ago
Datasheet24 pages4 years ago

element14 APAC

Newark

Microchip SCT

Future Electronics

Inventory History

3 month trend:
+19.94%

CAD Models

Download Microchip 25LC010AT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.766
Stock
451,647
167,273
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Density
1 kb
1 kb
Access Time
-
100 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS
Microchip93LC46BT-I/OT
EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R / IC EEPROM 1KBIT 2MHZ SOT23-6
Microchip93AA46AT-I/OT
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of Microchip 25LC010AT-I/OT provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOT-23-6, RoHS
25LC010A Series 1Kbit (128 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6
EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 6-Pin SOT-23 T/R
EEPROM; MICROCHIP; 25LC010AT-I/OT; SPI, Serial; 2.5 V - 5.5 V; EEPROM; 10 MHz
IC, EEPROM, 1KBIT, SERIAL 10MHZ SOT-23-6
1Kb (128 x 8) 3.3V,5V 128x8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 100ns SPI 200Year SOT-23-6 SMD mount 2.95mm*1.63mm*1.1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC010AT-I/OT.
  • 25LC010AT-IOT