Analog Devices DS2411P+

1-Wire IC Operating temperature: -40 ... 85 °C Function: Serial Number Package: TSOC-6
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2411P+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.87%

CAD Models

Download Analog Devices DS2411P+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2411P+.

Related Parts

NXP SemiconductorsNVT2001GM,115
e3 NVT2001 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V -40C~85C TA
Texas InstrumentsSN74LVC1G3157YZTR
Analog Switch Single SPDT 6-Pin DSBGA T/R
Texas InstrumentsSN74LVC1G3157YEPR
Analog Switch Single SPDT 6-Pin DSBGA T/R
ISL54053 Series 1.8 - 5.5 V Low ON-Resistance SPDT Analog Switch -SOT23-6
Analog DevicesADG749BKSZ-REEL7
CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package
Analog DevicesADG849YKSZ-500RL7
3 V/5 V CMOS 0.5 ohm SPDT/2:1 Mux in SC70 | IC SWITCH SPDT SC70-6

Descriptions

Descriptions of Analog Devices DS2411P+ provided by its distributors.

1-Wire IC Operating temperature: -40 ... 85 °C Function: Serial Number Package: TSOC-6
DS2411 Series 5.25V 1-Wire Surface Mount Smart Card Interface IC - SC-74
IC SILICON SERIAL NUMBER 6-TSOC / Silicon Serial Number 6-Pin TSOC Tube
Silicon Serial Number with or without VCC Input
Memory Circuit, 64X1, CMOS, PDSO6
Silicon Serial Number, 5.25V, Tsoc-6; Ic Function:Silicon Serial Number; Supply Voltage Min:1.5V; Supply Voltage Max:5.25V; Ic Package Type:Tsoc; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2411P+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated