Analog Devices DS18S20+T&R

Digital Temp Sensor-serial 9 Bit(s) 0.50CEL Rectangular Through Hole Mount
$ 5.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS18S20+T&R.

Analog Devices

Official datasheet0 pages0 years ago

SOS electronic

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+310%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS18S20+
Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag
Analog DevicesDS18S20-PAR+T&R
DS18S20 Series Through Hole Digital Temperature Sensor - TO-92
Analog DevicesDS1822+T&R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 2Cel RECTANGULAR THROUGH HOLE MOUNT
Analog DevicesDS18S20+PAR
Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Round, 3 Pin, Through Hole Mount
Analog DevicesDS18B20+T&R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 0.50Cel RECTANGULAR THROUGH HOLE MOUNT
Analog DevicesDS18B20+PAR
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount

Descriptions

Descriptions of Analog Devices DS18S20+T&R provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL 9BIT(s) 0.50Cel RECTANGULAR THROUGH HOLE MOUNT
Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 T/R
Avnet Japan
Digital Thermometer High-Precision 1-Wire -55°C to +125°C 3V to 5.5V 3-Pin TO-92
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: THROUGH HOLE MOUNT; No. of Terminals: 3; Package Shape or Style: RECTANGULAR; Body Width: 3.62 inch; Maximum Operating Temperature: 125 Cel;
TEMPERATURE SENSOR, 2DEG C, TO-92-3; IC Output Type: Digital; Sensing Accuracy Range: ± 2°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 18S20+T&R
  • DS18S20 T&R
  • DS18S20+T$R
  • DS18S20+T/R
  • DS18S20+TR
  • DS18S20-TR
  • DS18S20/T&R
  • DS18S20/TR
  • DS18S20T&R
  • DS18S20TR