Analog Devices DS18B20+PAR

Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount
$ 5.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS18B20+PAR.

element14 APAC

Datasheet22 pages15 years ago
Datasheet19 pages18 years ago

Analog Devices

Upverter

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-12.66%

CAD Models

Download Analog Devices DS18B20+PAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS18B20+PAR.

Related Parts

Analog DevicesDS18B20+T&R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 0.50Cel RECTANGULAR THROUGH HOLE MOUNT
Analog DevicesDS18S20+T&R
DIGITAL TEMP SENSOR-SERIAL 9BIT(s) 0.50Cel RECTANGULAR THROUGH HOLE MOUNT
Analog DevicesDS1822+T&R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 2Cel RECTANGULAR THROUGH HOLE MOUNT
Analog DevicesDS1822+PAR
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 3 Pin, Through Hole Mount
Analog DevicesDS18S20+
Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag
Analog DevicesDS18S20-PAR+T&R
DS18S20 Series Through Hole Digital Temperature Sensor - TO-92

Descriptions

Descriptions of Analog Devices DS18B20+PAR provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount
High-Precision Temperature Monitoring with Minimal Connections Ideal for Multisensor Systems
Ciiva
Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag
Programmable Resolution 1-Wire Digital Thermometer
MAXIM INTEGRATED PRODUCTS DS18B20+PAR Temperature Sensor IC, Open Drain,0.5C, -55 C, 100 C, TO-92, 3
1-WIRE DIGITAL THERMOMETER PROGR. TO-92
RS APAC
SENSOR TEMPERATURE 1-WIRE TO92-3
SENSOR DIGITAL -55C-125C TO92-3
TO92 PROG RESOLUTION 1-WIRE DI
SENSOR, TEMPERATURE, NV ALARM, 3TO92; IC Output Type: Open Drain; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 100°C; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jun-2015); Resolution (Bits): 12bit; Supply Current: 1mA; Supply Voltage Range: 3V to 5.5V; Temperature Sensing Range: -55°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS18B20+PAR.
  • DS18B20+PAR..
  • DS18B20-PAR
  • DS18B20PAR