Analog Devices DS18B20Z+

Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount
$ 5.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS18B20Z+.

element14 APAC

Datasheet22 pages15 years ago

Analog Devices

Upverter

TME

Ciiva

Inventory History

3 month trend:
+68.55%

CAD Models

Download Analog Devices DS18B20Z+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS18B20Z+.

Related Parts

Analog DevicesDS1822Z+
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount
onsemiNCT75DR2G
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
MicrochipTCN75AVOA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R
Texas InstrumentsLM75BIM-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Analog DevicesLM75BIM-3+
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube
Analog DevicesDS18S20Z+T&R
Temp Sensor Digital Serial (1-Wire) 8-Pin SOIC N T/R / SENSOR TEMPERATURE 1-WIRE 8SOIC

Descriptions

Descriptions of Analog Devices DS18B20Z+ provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount
SENSOR DIGITAL -55C-125C 8SOIC / Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
MAXIM INTEGRATED PRODUCTS DS18B20Z+ Temperature Sensor IC, Digital,0.5C, -55 C, +125 C, SOIC, 8
IC, THERMOMETER, 12BIT, 0.5DEGC, SOIC-8; IC Output Type: Digital; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +125°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 18; IC Temperature Range: Automotive; Operating Temperature Max: 125°C; Operating Temperature Range: -55°C to +125°C; Output Current: 4mA; Resolution: 12bit; Resolution (Bits): 12bit; Sensor / Transducer Type: Temperature; Supply Current: 1mA; Supply Voltage Range: 3V to 5.5V; Temperature Sensing Range: -55°C to +125°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS18B20Z+.
  • DS18B20Z+..