
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DS18B20U+T&R | 5,886 | 1 | Cut Tape | ||||||||
| Analog Devices | DS18B20U+T&R | 4,001 | 1 | Tape & Reel | 13h | |||||||
| DigiKey | DS18B20U+T&RCT-ND | 20,003 | 1 | Cut Tape | ||||||||
| Arrow Electronics | DS18B20U+T&R | 0 | 3K | |||||||||
| Farnell | DS18B20U+T&R | 4,098 | 1 | Cut Tape | 6h |
Download datasheets and manufacturer documentation for Analog Devices DS18B20U+T&R.
Download Analog Devices DS18B20U+T&R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Analog Devices DS18B20U+T&R provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices DS18B20U+T&R.