Analog Devices LM75BIMM-3+

Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM75BIMM-3+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

iiiC

Inventory History

3 month trend:
-5.53%

CAD Models

Download Analog Devices LM75BIMM-3+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX7500MUA+T
Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection
Analog DevicesMAX7500MUA+
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount
Analog DevicesMAX7501MUA+
Digital Temperature Sensors and Thermal Watchdog with Bus Lockup Protection

Descriptions

Descriptions of Analog Devices LM75BIMM-3+ provided by its distributors.

Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount
Temperature Sensor, 3Deg C, Umax-8; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Μmax; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:9 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices LM75BIMM-3+
TEMPERATURE SENSOR, 3DEG C, UMAX-8; IC Output Type: Digital; Sensing Accuracy Range: ± 3°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: µMAX; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated