Analog Devices DS18B20U+

Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount
$ 4.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS18B20U+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Upverter

TME

ShanghaiCT

Inventory History

3 month trend:
+12.24%

CAD Models

Download Analog Devices DS18B20U+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS18B20U+.

Related Parts

Analog DevicesLM75BIMM-3+
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount
Analog DevicesMAX31826MUA+
1-Wire Digital Temperature Sensor with 1Kb Lockable EEPROM | SENSOR DIGITAL -55C-125C 8UMAX
Analog DevicesDS1631U+
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices DS18B20U+ provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount
Temp Sensor Digital Serial (1-Wire) 8-Pin uMAX Tube
High-Precision Temperature Monitoring with Minimal Connections Ideal for Multisensor Systems
Ciiva
DS18B20 Series 5.5V Surface Mount 1-Wire Digital Thermometer - uMAX-8
Integrated Circuit Temperature Sensor digital; -55+125 deg.C; ±2 deg.C; 12bit; interface: 1-wire; EEPROM; 3-5.5V; SMD; uSOP8
Digi Thermometer, 2 Deg C, Msop; Sensor Output Type:Digital; Accuracy:± 0.5°C; Sensor Case/Package:Μsop; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:-; Resolution:12 Bits; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS18B20U+
THERMOMETER, DIG, PROG, SMD, 18B20; IC Output Type: Digital; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +125°C; Sensor Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 18; IC Temperature Range: Automotive; Operating Temperature Max: 125°C; Operating Temperature Range: -55°C to +125°C; Output Current: 4mA; Resolution: 12bit; Resolution (Bits): 12bit; Sensor / Transducer Type: Temperature; Supply Current: 1mA; Supply Voltage Range: 3V to 5.5V; Temperature Sensing Range: -55°C to +125°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS18B20U+..