
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | DS1848B-050/TR | 2,500 | 2d | |||||||||
| Mouser | 700-DS1848B-050T&R | 2,402 | 1 | Tape & Reel | ||||||||
| Microchip USA | DS1848B-050/TR | 329 | 150 | Bulk | 11h | |||||||
| Win Source | WS-DS1848B-050+T&R | 5,000 | 11 | 19h | ||||||||
| Worldway Electronics | DS1848B-050+T&R | 9,531 | 7 | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Analog Devices DS1848B-050+T&R.
Download Analog Devices DS1848B-050+T&R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices DS1848B-050+T&R provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices DS1848B-050+T&R.