Analog Devices DS1858B-050

Digital Potentiometer 256POS 50KOhm Dual 16-Pin CSBGA
$ 2.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1858B-050.

SHENGYU ELECTRONICS

Datasheet22 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1858B-050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1859B-050+T&R
DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PBGA16
Analog DevicesDS1859B-050+
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors
Analog DevicesDS1847B-050+T&R
DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PBGA16

Descriptions

Descriptions of Analog Devices DS1858B-050 provided by its distributors.

Digital Potentiometer 256POS 50KOhm Dual 16-Pin CSBGA
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: LBGA; Package Shape: SQUARE; Surface Mount: YES;
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Dual; No. of Steps:256; End To End Resistance:50kohm; Control Interface:Serial, 2 Wire; Supply Voltage Min:3.3V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1858B050