Analog Devices DS1847E-010+

DS1847 Selectable Address Temperature Sensor I2C e3 digital potentiometer 5V 10kOhm 950mum 1mA
$ 6.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1847E-010+.

Augswan

Datasheet17 pages20 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
+47.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1848E-010+
DS1848 Tin Selectable Address Temperature Sensor I2C digital potentiometer 5V 10kOhm 900mum 1mA
Analog DevicesDS1845E-010+
DS1845 Series 100 Tabs 2-Wire 10kOhm Non-Volatile SMT Digital POT - TSSOP-14
Analog DevicesAD5252BRU10-RL7
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm
Analog DevicesDS1803E-010+
IC, DIGITAL POT 10KOHM 256, DUAL 14-TSSO; 14-TSSOP; End To Resistance:10kohm; No. of Steps:256; Resistance
MicrochipMCP42010-I/ST
Tssop Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 TSSOP 4.4mm T/R

Descriptions

Descriptions of Analog Devices DS1847E-010+ provided by its distributors.

DS1847 Selectable Address Temperature Sensor I2C e3 digital potentiometer 5V 10kOhm 950mum 1mA
1mA ¡À850ppm/¡æ 10K¦¸ 256 2 3V Non-Volatile 5.5V I2C Rheostat TSSOP-14 5mm*4.4mm*900¦Ìm
Digital Potentiometer 256POS 10k Ohm 2Pot 14-Pin TSSOP Tube
±20% I2C 3V~5.5V 10kΩ TSSOP-14 Digital Potentiometers ROHS
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
Digital Pot, 10K, Dual, Tssop-14; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1847E-010+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1847E010+