Analog Devices DS1814AR-10+T&R

Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
$ 1.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1814AR-10+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADM823LYRJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823MYRJZ-R7
Processor Supervisor 4.38V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316CY46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
MicrochipTC1270AMVCTTR
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices DS1814AR-10+T&R provided by its distributors.

Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
Contains Lead Active Low Obsolete Push-Pull Totem Pole Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 4.375V
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 4.5V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low, Push-Pull; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1814AR-10+T$R
  • DS1814AR-10+TR
  • DS1814AR-10-T&R
  • DS1814AR-10/T&R
  • DS1814AR-10T&R
  • DS1814AR10+TR