Analog Devices ADM823LYRJZ-R7

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM823LYRJZ-R7.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-76.72%

CAD Models

Download Analog Devices ADM823LYRJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 0.817
Stock
216,254
266,482
Authorized Distributors
5
1
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
200 ms
140 ms
Undervoltage Threshold
4.56 V
4.56 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM823MYRJZ-R7
Processor Supervisor 4.38V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesDS1814AR-10+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316CY46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
MicrochipTC1270AMVCTTR
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADM823LYRJZ-R7 provided by its distributors.

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
SUPERVISORY CIRCUIT WITH WATCHDOG AND MANUAL RESET IN 5-LEAD SOT-23 Power Supply Management Circuit, Fixed, 1 Channel, PDSO5
SUPERVISOR CIRCUIT, MPU, #1, SOT-23-5; Threshold Voltage: 4.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low; Digital IC Case: SOT-23; No. of Pi
The ADM823/ADM824/ADM825 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button, through a manual reset input. The three parts feature different combinations of watchdog input, manual reset input, and output stage configuration, as shown in Table 1. These parts are available in a choice of seven reset threshold options ranging from 2.19 V to 4.63 V. The reset and watchdog timeout periods are fixed at 140 ms (minimum) and 1.6 sec (typical), respectively. The ADM823/ADM824/ADM825 are available in 5-lead SC70 and SOT-23 packages and typically consume only 5 μA, making them suitable for use in low power, portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Portable equipment Data Sheet, Rev. B, 5/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM823LYRJZR7