Analog Devices DS1804U-010+T&R

Digital Potentiometer 100POS 10KOhm Single 8-Pin uMAX T/R
$ 3.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1804U-010+T&R.

Future Electronics

Datasheet10 pages14 years ago

Analog Devices

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-0.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX5529GUA+
MAX5529 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 1kHz 3/5V 10kOhm 950mum
Analog DevicesDS3501U+
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO10
Analog DevicesMAX5402EUA+
Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 2.7 V

Descriptions

Descriptions of Analog Devices DS1804U-010+T&R provided by its distributors.

Digital Potentiometer 100POS 10KOhm Single 8-Pin uMAX T/R
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;
TRIMMER DIGITAL POT, 10K, SINGLE, USOP-8; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: Increment Decrement; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: µSOP; No. of Pins: 8Pins; No. of Steps: 100; Temperature Coefficient: 750ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1804U-010+T$R
  • DS1804U-010/T&R
  • DS1804U-010/TR
  • DS1804U-010T&R