Analog Devices DS1803E-100+

Pot Digital 2 Element 256 POS 100 kOhm 2.7V ±20% 14-SOP Tube
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1803E-100+.

Newark

Datasheet11 pages19 years ago

Analog Devices

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-58.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1845E-100+
Digital Potentiometer 100POS/256POS 100k Ohm 2Pot 14-Pin TSSOP Tube
Digital Pot; 256 steps; SPI; 100kohms; dual channel14 TSSOP 4.4mm T/R
MicrochipMCP42100-E/ST
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Digital Pot, 256 steps, SPI, 100kohms, dual channel | Microchip Technology Inc. MCP42100T-E/ST
Analog DevicesAD8402ARUZ100
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TP 14TSSOP
Analog DevicesMAX5415EUD+
Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP

Descriptions

Descriptions of Analog Devices DS1803E-100+ provided by its distributors.

Pot Digital 2 Element 256 POS 100 kOhm 2.7V ±20% 14-SOP Tube
±20% I2C 2.7V~5.5V 100kΩ TSSOP-14 Digital Potentiometers ROHS
Digital Potentiometer 256POS 100k Ohm 2Pot 14-Pin TSSOP Tube
Digital Pot, 100K, Dual, Tssop-14; End To End Resistance:100Kohm; No. Of Pots:Dual; Control Interface:Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1803E-100+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1803E100+