Analog Devices DS17487-5IND+

DS17487 Series 3V/5V Parallel Interface Real-Time Clock/Calendar-EDIP-24
$ 22.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS17487-5IND+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS17485S-5+
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 4KB 0C~70C
Analog DevicesDS17485-5
Real Time Clock Multiplexed 114 Byte 5V 24-Pin PDIP
Analog DevicesDS17485E-5+
TSOP 8542.39.00.01 Parallel Surface Mount real time clock IC 5.5V 11.8mm 0.032MHz 70C
STMicroelectronicsM48T35-70PC1
M48T35-70PC1 NON VOLATILE RAM + RTC, 32KBIT, 70NS, 4.75 TO 5.5 V 28-PIN PCDIP
Analog DevicesDS17485S-3+
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 4KB 0C~70C
Analog DevicesDS17485E-3+
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 4KB 0C~70C

Descriptions

Descriptions of Analog Devices DS17487-5IND+ provided by its distributors.

DS17487 Series 3V/5V Parallel Interface Real-Time Clock/Calendar-EDIP-24
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
24-DIP Module (0.600 15.24mm) DS17487 8542.39.00.01 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output rtc clock circuit 4.5V~5.5V 3mA @ 4.5V~5.5V 33.782mm 0.032MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated