STMicroelectronics M48T35-70PC1

M48T35-70PC1 Non Volatile Ram + Rtc, 32KBIT, 70NS, 4.75 to 5.5 V 28-PIN Pcdip
$ 33.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T35-70PC1.

Newark

Datasheet28 pages15 years ago

SHENGYU ELECTRONICS

TME

Mouser

element14

Inventory History

3 month trend:
-8.34%

CAD Models

Download STMicroelectronics M48T35-70PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.44
$ 30.736
Stock
199,383
213,033
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
28
28
Memory Type
-
SRAM
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
32.768 kHz
70 GHz
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsM48T08-100PC1
M48T08-100PC1 NON VOLATILE RAM + RTC, 64KBIT, 100NS, 4.75 TO 5.5 V 28-PIN PCDIP
STMicroelectronicsM48T58-70PC1
M48T58-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
STMicroelectronicsM48T08-150PC1
RTC, YY-MM-DD-dd, HH:MM:SS, Timekeeper, Parallel, 4.75 V to 5.5 V Supply, DIP-28
Texas InstrumentsBQ4845P-A4
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin PDIP Tube
Analog DevicesDS17485-5
HH:MM:SS (12/24 hr) 32Kbit 4.5V 5.5V Parallel YY-MM-DD-dd PDIP-24 Through hole mounting
Texas InstrumentsBQ4830YMA-85
PDIP 8542.39.00.01 Parallel Through Hole rtc clock circuit 5.5V 37.72mm 0.032MHz 70C

Descriptions

Descriptions of STMicroelectronics M48T35-70PC1 provided by its distributors.

M48T35-70PC1 NON VOLATILE RAM + RTC, 32KBIT, 70NS, 4.75 TO 5.5 V 28-PIN PCDIP
In a Tube of 12, STMicroelectronics M48T35-70PC1 NVRAM, 32kbit, 70ns 28-Pin PCDIP
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 28 Pins, PDIP
STMicroelectronics NVRAM, 32Kbit, 32K x 8, Parallel Interface, 70ns, PCDIP
28-DIP Module (0.600 15.24mm) M48T35 8542.39.00.01 Leap Year rtc clock circuit 4.75V~5.5V 2mA @ 4.75V~5.5V 39.88mm 32.768kHz
IC, SRAM TIMEKEEPER 256K; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: Timekeeper; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 28Pins; IC Interface Type: Parall

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T3570PC1