Analog Devices DS1744W-120+

HH: MM: SS (24 hr) 256Kbit 2.97V 3.63V Parallel YY-MM-DD-dd EDIP-28 39.37mm*18.8mm*10.67mm
$ 37.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1744W-120+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Augswan

iiiC

Inventory History

3 month trend:
-10.73%

CAD Models

Download Analog Devices DS1744W-120+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1244W-120IND+
Real Time Clock Phantom Clock/Parallel 32Kbyte Clock/Calendar/NV SRAM Control 28-Pin EDIP
Analog DevicesDS1244W-120+
DS1244 Series 3.63 V Parallel Through Hole Real Time Clock - DIP-28
Analog DevicesDS1554WP-120+
Real Time Clock Parallel 32KByte 34-Pin PowerCap Module
STMicroelectronicsM48T35Y-70PC1
M48T35Y Series 256 Kb (32 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-28
Texas InstrumentsBQ4830YMA-85
RTC Module With 32Kx8 NVSRAM 28-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices DS1744W-120+ provided by its distributors.

HH:MM:SS (24 hr) 256Kbit 2.97V 3.63V Parallel YY-MM-DD-dd EDIP-28 39.37mm*18.8mm*10.67mm
IC RTC CLK/CALENDAR PAR 28-EDIP / Real Time Clock Parallel 32Kbyte Clock/Calendar/NV Timekeeping RAM 28-Pin EDIP
28-DIP Module (0.600 15.24mm) DS1744 8473.30.11.80 Leap Year NVSRAM Y2K rtc clock circuit 2.97V~3.63V 2mA @ 3.3V 38.227mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
Rtc W/Nv Sram, 32Kb, Edip-28; Date Format:Day; Date; Month; Year; Century; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:-; No. Of Pins:28Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1744W-120+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1744W120+