Analog Devices DS1556-70IND+

DS1556 Series 5.5V Parallel Through Hole Real Time Clock - DIP-32
$ 52.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1556-70IND+.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-18.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1746-70+
Real Time Clock Parallel 128Kbyte Clock/Calendar/NV Timekeeping RAM 32-Pin EDIP Tube
Analog DevicesDS1248Y-70IND+
DS1248 Series 5.5V Parallel Through Hole Real Time Clock - DIP-32
Analog DevicesDS1746-70IND+
DS1746 Series 5.5V Parallel Through Hole Real Time Clock - DIP-32
STMicroelectronicsM48T12-150PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 150, PCDIP24, 3MA STANDBY

Descriptions

Descriptions of Analog Devices DS1556-70IND+ provided by its distributors.

DS1556 Series 5.5V Parallel Through Hole Real Time Clock - DIP-32
32-DIP Module (0.600 15.24mm) DS1556 8473.30.11.80 Alarm Leap Year NVSRAM Watchdog Timer Y2K rtc clock circuit 4.5V~5.5V 6mA @ 5V 43.053mm -40C~85C
Rtc W/ Nvsram, 1Mb, Hh:mm:ss, Edip-32; Date Format:day; Date; Month; Year; Clock Format:hh:mm:ss; Clock Ic Type:alarm Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:-; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated