Analog Devices DS1374C-3#

DS1374 Series 3 V 32-Bit Surface Mount Binary Counter Watchdog RTC - SOIC-16
$ 4.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1374C-3#.

Upverter

Datasheet17 pages16 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesDS1338C-3#
DS1338 Series 5.5V I2C / Serial Surface Mount Real Time Clock - SOIC-16
Analog DevicesDS1340C-3#
IC RTC CLK/CALENDAR I2C 16-SOIC / Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Analog DevicesDS1339C-3#
SOIC 8542.39.00.01 2-Wire I2C Serial Surface Mount rtc clock circuit 3.3V 10.3mm 0.032MHz 85C
STMicroelectronicsM41T83RMY6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T81SMY6F
Real Time Clock Serial 20byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R
Real-Time Clock With Serial I2C Interface

Descriptions

Descriptions of Analog Devices DS1374C-3# provided by its distributors.

DS1374 Series 3 V 32-Bit Surface Mount Binary Counter Watchdog RTC - SOIC-16
16-SOIC (0.295 7.50mm Width) DS1374 R-PDSO-G16 Alarm Square Wave Output Trickle-Charger Watchdog Timer real time clock IC 2.7V~3.3V 125muA @ 2.7V~3.3V 10.3mm -40C~85C
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1374C-3
  • DS1374C3