STMicroelectronics M41T83RMY6F

Serial I²C bus real-time clock (RTC) with battery switchover
$ 2.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T83RMY6F.

ODG (Origin Data Global)

Datasheet64 pages13 years ago

Components Direct

Factory Futures

STMicroelectronics

Arrow.cn

Inventory History

3 month trend:
-19.31%

CAD Models

Download STMicroelectronics M41T83RMY6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T93RMY6F
Serial SPI bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T93ZMY6F
Serial SPI bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T93SMY6F
Serial SPI bus real-time clock (RTC) with battery switchover
Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 20-Pin SOIC T/R
Real Time Clock/Calendar with I2C Bus™ and EEPROM
Real Time Clock Serial 512byte Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 14-Pin SOIC N

Descriptions

Descriptions of STMicroelectronics M41T83RMY6F provided by its distributors.

Serial I²C bus real-time clock (RTC) with battery switchover
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 18 Pins, SOIC
IC RTC CLK/CALENDAR I2C 18-SOX / Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R
Alarm Rtc, 32B, I2C, 5.5V, Soic-18; |Stmicroelectronics M41T83RMY6F
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO18
Serial RTC Real Time Clocks Serial I2C bus RTC
RTC Module HH:MM:SS:hh (24hr) 56bit 2.7V-5.5V 2-Wire I2C Serial YY-MM-DD-dd SOX-18 SMD 11.61mm × 18.1875mm × 2.34mm
I2C SOIC-18-300mil Real Time Clocks ROHS
IC RTC CLK/CALENDAR I2C 18-SOX
IC FF JK TYPE DUAL 1BIT 16SOIC
ALARM RTC, 32B, I2C, 5.5V, SOIC-18; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS: hh; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T83RMY6F.