Analog Devices DS1339U-33+T&R

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118, 3.00mm Width)
$ 3.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1339U-33+T&R.

Official Datasheet19 years ago

Inventory History

3 month trend:
+46.94%

CAD Models

Download Analog Devices DS1339U-33+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1340U-33+T&R
IC RTC CLK/CALENDAR I2C 8-USOP / Real Time Clock Serial Clock/Calendar/Trickle Charger 8-Pin uMAX T/R
Analog DevicesDS1340U-33+
DS1340 Series 3 V I2C / Serial Surface Mount RTC with Trickle Charger - uSOP-8
Analog DevicesDS1338U-33+T&R
Real Time Clock Serial 56byte Clock/Calendar 8-Pin uMAX T/R / IC RTC CLK/CALENDAR I2C 8-USOP

Descriptions

Descriptions of Analog Devices DS1339U-33+T&R provided by its distributors.

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118, 3.00mm Width)
HH:MM:SS (12/24 hr) 256bit 2.97V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP , 3.1mm*3mm*950¦Ìm
RTC, D-D-M-Y, HH: MM: SS, USOP-8; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Clock IC Case Style: µSOP; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1339U-33 T&R
  • DS1339U-33 TR
  • DS1339U-33+T$R
  • DS1339U-33+T/R
  • DS1339U-33+T??R
  • DS1339U-33+TR
  • DS1339U-33-TR
  • DS1339U-33/T&R
  • DS1339U-33/TR
  • DS1339U-33T&R
  • DS1339U-33TR
  • DS1339U33+T&R
  • DS1339U33+TR
  • DS1339U33/TR
  • DS1339U33T&R
  • DS1339U33TR