Analog Devices DS1340U-33+

DS1340 Series 3 V I2C / Serial Surface Mount RTC with Trickle Charger - uSOP-8
$ 4.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1340U-33+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

LKR

Augswan

TME

Inventory History

3 month trend:
-6.86%

CAD Models

Download Analog Devices DS1340U-33+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1339U-33+T&R
Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118, 3.00mm Width)
Analog DevicesDS1339U-33+
DS1339 Series 3.3 V I2C / Serial Surface Mount Real Time Clock - uSOP-8
Analog DevicesDS1338U-3+
IC RTC CLK/CALENDAR I2C 8-USOP / Real Time Clock Serial 56byte Clock/Calendar 8-Pin uMAX Tube

Descriptions

Descriptions of Analog Devices DS1340U-33+ provided by its distributors.

DS1340 Series 3 V I2C / Serial Surface Mount RTC with Trickle Charger - uSOP-8
8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1340 e3 Leap Year Trickle-Charger rtc clock circuit 2.97V~5.5V 150muA @ 5.5V 3.05mm 32.768kHz
I²C RTC, W/T CHARGER, 3.3V, MICROSOP 8; Date Format:DD:MM:YYYY; Clock Format:hh:mm:ss; Clock IC Type:RTC; Interface Type:I2C, Serial; Supply Voltage Range:2.97V to 5.5V; Digital IC Case Style:µSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:1340; Clock Frequency:32.768kHz; IC Case Style:MicroSOP; Interface:Serial, I2C; Interface Type:Serial; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MicroSOP; RTC Features:Automatic Power-Fail Detect; Supply Voltage Max:5.5V; Supply Voltage Min:2.97V; Termination Type:SMD; Type:RTC; Voltage Vcc:3.3V; Voltage Vcc Max:5.5V; Voltage Vcc Min:2.97V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS-1340U-33+
  • DS1340U-33+.
  • DS1340U33+