Analog Devices DS1339U-3+

DS1339 Series 3 V I2C / Serial Surface Mount Real Time Clock - uSOP-8
$ 3.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1339U-3+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-1.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP T/R
RenesasISL1218IUZ
Real Time Clock Serial 8byte Clock/Calendar/Alarm/Battery Backup 8-Pin MSOP Tube
MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940M-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP79400-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices DS1339U-3+ provided by its distributors.

DS1339 Series 3 V I2C / Serial Surface Mount Real Time Clock - uSOP-8
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1339 e3 Alarm Leap Year Square Wave Output Trickle-Charger real time clock IC 2.7V~5.5V 150muA @ 3.3V 3mm 0.032MHz
Rtc, D-D-M-Y, Hh:Mm:Ss, Usop-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Clock Ic Case Style:Μsop; No. Of Pins:8Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1339U-3+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1339U3+