Analog Devices DS1308U-18+T

HH: MM: SS (12/24 hr) 448bit 1.71V 5.5V 2, I2C, Serial YY-MM-DD-dd MSOP , 3mm
$ 3.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1308U-18+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.40%

CAD Models

Download Analog Devices DS1308U-18+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1338U-33+T&R
Real Time Clock Serial 56byte Clock/Calendar 8-Pin uMAX T/R / IC RTC CLK/CALENDAR I2C 8-USOP
Analog DevicesDS1338U-3+T&R
HH:MM:SS (12/24 hr) 448bit 2.7V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP , 3mm
Analog DevicesDS1338U-18+T&R
IC RTC CLK/CALENDAR I2C 8-USOP / Real Time Clock Serial 56byte Clock/Calendar 8-Pin uMAX T/R
Analog DevicesDS1338U-33+
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 56B -40C~85C
Analog DevicesDS1308U-33+
Real Time Clock LOW CUR 3.3V I2C RTC
Analog DevicesDS1338U-18+
DS1338 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - uSOP-8

Descriptions

Descriptions of Analog Devices DS1308U-18+T provided by its distributors.

HH:MM:SS (12/24 hr) 448bit 1.71V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP , 3mm
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1308 S-PDSO-G8 Leap Year NVSRAM Square Wave Output rtc clock circuit 1.71V~5.5V 100muA @ 200muA @ 1.89V~5.5V 3mm 0.4MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1308U-18T
  • DS1308U18+T
  • DS1308U18T