Analog Devices DS1306N+

DS1306 Series 2 to 5.5 V 96B Battery-Backed NV RAM Serial Alarm RTC - DIP-16
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1306N+.

Augswan

Datasheet22 pages16 years ago

Analog Devices

Ciiva

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1305+
Clock, Real Time; DIP; 16 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.); 6
Analog DevicesDS1306+
MAXIM INTEGRATED PRODUCTS DS1306+ RTC, 96BYTE, NVRAM, SPI / 3WIRE, 16DIP
Analog DevicesDS1305N+
DS1305 Series 5.5V Serial / 3-Wire / SPI Through Hole Real Time Clock - DIP-16

Descriptions

Descriptions of Analog Devices DS1306N+ provided by its distributors.

DS1306 Series 2 to 5.5 V 96B Battery-Backed NV RAM Serial Alarm RTC - DIP-16
16-DIP (0.300 7.62mm) DS1306 8473.30.11.80 Alarm Leap Year NVSRAM Square Wave Output Trickle-Charger real time clock IC 2V~5.5V 25.3muA~81muA @ 2V~5V 19.175mm 0.032MHz
RTC W/ NVRAM, 768B, HH: MM: SS, DIP-16; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 16Pins; IC Interface Type: SPI; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated