Analog Devices DS1270AB-100#

Obsolete 2010 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 5V 16Mb 100ns
$ 247.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1270AB-100#.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsBQ4017YMC-70
2048Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 36-DIP MODULE
16 Mbit (2M x 16) 3.6 V 25 ns Surface Mount Non-Volatile SRAM - TSOP-44 II
DDR SDRAM, 1Mx16, 5V, 1K, TSOP2-44,RoHS
16M, EDO DRAM, Async, 1Mx16, 50ns, 44(50) pin TSOP II (400 mil) RoHS, IT
DRAM Chip EDO 16M-Bit 1Mx16 5V 42-Pin SOJ
NVSRAM (Non-Volatile SRAM) Memory IC 16Mb (2M x 8) Parallel 25ns 44-TSOP II

Descriptions

Descriptions of Analog Devices DS1270AB-100# provided by its distributors.

Obsolete 2010 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 5V 16Mb 100ns
NVRAM NVSRAM PARALLEL 16M-BIT 5V 36-PIN EDIP
2M X 8 NON-VOLATILE SRAM MODULE 100 ns PDMA36
IC NVSRAM 16MBIT PARALLEL 36EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 36; Package Shape: RECTANGULAR; Terminal Form: PIN/PEG; Maximum Supply Voltage (Vsup): 5.25 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1270AB-100
  • DS1270AB100