Analog Devices DS1250AB-70+

IC NVSRAM 4MBIT 70NS 32EDIP / NVRAM NVSRAM Parallel 4Mbit 5V 32-Pin EDIP
$ 140.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1250AB-70+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1245AB-70+
DS1245 Series 1024kb (128 k x 8) 70ns Commercial Temp Non-Volatile SRAM DIP-32
Analog DevicesDS1250Y-70+
3A991.B.2.A Through Hole DS1250Y Tube ic memory 70GHz 70ns 18.8mm 85mA
Analog DevicesDS1250Y-70IND+
4Mb £¨512K x 8£© 512Kx8 4.5V 85mA 5.5V Parallel 8bit EDIP-32 43.69mm*18.8mm*9.4mm
Alliance MemoryU62256ADC07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C62256A-70PIN
AS6C62256A Series 256 kb (32 K x 8) 4.5 to 5.5 V 70 ns Static RAM - PDIP-28
Alliance MemoryU62256ADK07LLG1
U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM -PDIP-28

Descriptions

Descriptions of Analog Devices DS1250AB-70+ provided by its distributors.

IC NVSRAM 4MBIT 70NS 32EDIP / NVRAM NVSRAM Parallel 4Mbit 5V 32-Pin EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR; Terminal Position: DUAL;
Non-Volatile Sram, 4Mbit, 70Ns, Edip-32; Memory Type:Sram; Memory Size:4Mbit; Nvram Memory Configuration:512K X 8Bit; Ic Interface Type:-; Access Time:70Ns; Memory Case Style:-; No. Of Pins:32Pins; Supply Voltage Min:4.75V; Msl:- Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS DS1250AB-70+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1250AB70+