Analog Devices DS1230AB-120IND+

DS1230 Series 256 kb (32 k x 8) 120ns Industrial Temp Non-Volatile SRAM -DIP-28
$ 35.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230AB-120IND+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1230Y-120+
DS1230 Series 256 kb (32 k x 8) 70 ns Commercial Temp Non-Volatile SRAM - DIP-28
Analog DevicesDS1230Y-120IND+
256Kb £¨32K x 8£© 32 k x 8 4.5V 85mA 5.5V Parallel 8bit EDIP-28 39.12mm*18.8mm*9.4mm
Analog DevicesDS1230Y-100+
DS1230 Series 256 kb (32 k x 8) 100ns Commercial Temp Non-Volatile SRAM - DIP-28

Descriptions

Descriptions of Analog Devices DS1230AB-120IND+ provided by its distributors.

DS1230 Series 256 kb (32 k x 8) 120ns Industrial Temp Non-Volatile SRAM -DIP-28
IC NVSRAM 256KBIT 120NS 28EDIP / NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; No. of Words: 32768 words;
Nonvolatile Sram, 256Kbit, Edip-28; Memory Configuration:32K X 8Bit; Read Access Time:120Ns; Write Access Time:120Ns; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Edip; No. Of Pins:28Pins; Interfaces:Parallelrohs Compliant: Yes |Maxim Integrated/analog Devices DS1230AB-120IND+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1230AB120IND+