Analog Devices DS1230AB-200+

IC NVSRAM 256KBIT 200NS 28EDIP / NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin EDIP
$ 35.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230AB-200+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

element14

DigiKey

Inventory History

3 month trend:
-3.92%

CAD Models

Download Analog Devices DS1230AB-200+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1230Y-200+
DS1230 Series 256kb (32 k x 8) 200 ns Commercial Temp Non-Volatile SRAM - DIP-28
Analog DevicesDS1230Y-200IND+
DS1230 Series 256kb (32 k x 8) 200 ns Industrial Temp Non-Volatile SRAM - DIP-28
Analog DevicesDS1230Y-150+
DS1230 Series 256kb (32 k x 8) 150 ns Commercial Temp Non-Volatile SRAM - DIP-28
Alliance MemoryU62256ADC07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C62256A-70PIN
AS6C62256A Series 256 kb (32 K x 8) 4.5 to 5.5 V 70 ns Static RAM - PDIP-28
Alliance MemoryU62256ADK07LLG1
U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM -PDIP-28

Descriptions

Descriptions of Analog Devices DS1230AB-200+ provided by its distributors.

IC NVSRAM 256KBIT 200NS 28EDIP / NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin EDIP
DS1230 Series 256 Kb (32 K x 8) 200ns Commercial Non-Volatile SRAM - DIP-28
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Maximum Standby Current: .0006 Amp;
Non-Volatile Sram, 256Kbit, 200Ns, Edip; Memory Type:sram; Memory Size:256Kbit; Nvram Memory Configuration:32K X 8Bit; Ic Interface Type:-; Access Time:200Ns; Memory Case Style:-; No. Of Pins:28Pins; Supply Voltage Min:4.75V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1230AB200+