Analog Devices DS1230Y-70IND+

NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin EDIP
$ 36.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230Y-70IND+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1225AD-70IND+
DS1225 Series 64 kb (8 k x 8) 70 ns Industrial Temp Non-Volatile SRAM - DIP-28
Analog DevicesDS1230AB-70+
DS1230 Series 256 kb (32 k x 8) 70ns Commercial Temp Non-Volatile SRAM - DIP-28
Alliance MemoryU62256ADC07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Analog DevicesDS1230Y-200+
DS1230 Series 256kb (32 k x 8) 200 ns Commercial Temp Non-Volatile SRAM - DIP-28
Alliance MemoryAS6C4008-55PIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 to 5.5 V 55 ns Static RAM - PDIP-32

Descriptions

Descriptions of Analog Devices DS1230Y-70IND+ provided by its distributors.

NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Memory Width: 8;
Non-Volatile Sram, 256Kbit, 70Ns, Edip28; Memory Type:Sram; Memory Size:256Kbit; Nvram Memory Configuration:32K X 8Bit; Ic Interface Type:-; Access Time:70Ns; Memory Case Style:Edip; No. Of Pins:28Pins; Supply Voltage Min:4.5V; Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1230Y-70IND+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1230Y70IND+