Analog Devices DS1220AB-150+

IC NVSRAM 16KBIT 150NS 24EDIP / NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP
$ 17.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1220AB-150+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

element14

DigiKey

Inventory History

3 month trend:
-6.56%

CAD Models

Download Analog Devices DS1220AB-150+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1220AD-150+
DS1220 Series 16 kb (2 k x 8) 150 ns Commercial Temp Non-Volatile SRAM - DIP-24
Analog DevicesDS1220AD-120+
DS1220 Series 16 kb (2 k x 8) 120 ns Commercial Temp Non-Volatile SRAM - DIP-24
Analog DevicesDS1220AD-100+
DS1220 Series 16 kb (2 k x 8) 100 ns Commercial Temp Non-Volatile SRAM - DIP-24

Descriptions

Descriptions of Analog Devices DS1220AB-150+ provided by its distributors.

IC NVSRAM 16KBIT 150NS 24EDIP / NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Minimum Operating Temperature: 0 Cel;
NON-VOLATILE SRAM, 16KBIT, 150NS, EDIP24; Memory Type:SRAM; Memory Size:16Kbit; NVRAM Memory Configuration:2K x 8bit; IC Interface Type:-; Access Time:150ns; Memory Case Style:EDIP; No. of Pins:24Pins; Supply Voltage Min

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1220AB150+