Analog Devices DS1100U-200+

8-TSSOP 8-MSOP (0.118 3.00mm Width) e3 DS1100 Active delay line circuit 3mm 40ns 5V 6Weeks
$ 6.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100U-200+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-10.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesDS1086U-266+
uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1077U-133+
SMD/SMT Surface Mount 8-TSSOP 8-MSOP (0.118 3.00mm Width) Obsolete programmable timer 3mm 16.2kHz~133.333MHz 50mA 50pF
Analog DevicesDS1100U-100+
8-TSSOP 8-MSOP (0.118 3.00mm Width) e3 DS1100 Active delay line IC 3mm 20ns 5V 6Weeks

Descriptions

Descriptions of Analog Devices DS1100U-200+ provided by its distributors.

8-TSSOP 8-MSOP (0.118 3.00mm Width) e3 DS1100 Active delay line circuit 3mm 40ns 5V 6Weeks
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Delay Line Ic, 200Ns, -40 To 85Deg C; Total Delay Time:200Ns; Delay Time Per Tap:40Ns; No. Of Taps:5; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Digital Ic Case:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1100U-200+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100U200+