Analog Devices DS1086U-266+

uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 2.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1086U-266+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1086U-266+.

Related Parts

Analog DevicesDS1086HU-C02+
Silicon Oscillator 8-Pin uMAX
Analog DevicesDS1087LU-11G+
14.7456MHz UMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1087LU-466+
Clock Generator, 66.6MHz, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices DS1086U-266+ provided by its distributors.

uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
CLOCK GENERATOR, OTHER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Oscillator, 133Mhz, 5.25V, Umax-8; Frequency:133Mhz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Digital Ic Case:Μmax; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1086U-266+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1086U266+