Analog Devices DS1090U-8+

1MHz UMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1090U-8+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-25.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1090U-1+
Spread Spectrum Silicon Oscillator - 4MHz to 8MHz CMOS/TTL/Squarewave 8-Pin uMAX Tube
Analog DevicesDS1090U-2+T
DS1090 Series 5.5V 4 MHz Low-Frequency Spread-Spectrum EconOscillator - uSOP-8
Analog DevicesDS1090U-4+
DS1090 Series 5.5 V 3 mA 2 MHz Surface Mount Clock Oscillator - MSOP-8

Descriptions

Descriptions of Analog Devices DS1090U-8+ provided by its distributors.

1MHz UMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Clock Generator 8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1090 clock generator ic 3V~5.5V 1MHz 3mm -40C~85C
CLOCK GENERATOR, OTHER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
OSCILLATOR, 500KHZ-1MHZ, 5.5V, UMAX-8; Frequency:1MHz; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Digital IC Case:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Ran

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1090U8+