Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS3231SN#

DS3231 Series 5.5 V Extremely Accurate I2C-Integrated RTC/TCXO/Crystal - SOIC-16
$ 11.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3231SN#.

element14 APAC

Datasheet20 pages10 years ago
Datasheet20 pages11 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
+35.60%

CAD Models

Download Analog Devices DS3231SN# symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS3231SN#.

Related Parts

Analog DevicesDS3231S#
DUAL HH:MM:SS (12/24hr) CMOS I2C Real Time Clock (RTC) IC 2012 0C~70C 0.032MHz 10.3mm
Analog DevicesDS3231M+TRL
Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup 16-Pin SOIC W T/R
Analog DevicesDS3231M+
Real TimeClock SerialClock/Calendar/Alarm/Battery Backup 16-Pin SOIC W Tube
Real-Time Clock With Serial I2C Interface
STMicroelectronicsM41T83RMY6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T81SMY6F
Real Time Clock Serial 20byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R

Descriptions

Descriptions of Analog Devices DS3231SN# provided by its distributors.

DS3231 Series 5.5 V Extremely Accurate I2C-Integrated RTC/TCXO/Crystal - SOIC-16
16-SOIC (0.295 7.50mm Width) DS3231 e3 Alarm Leap Year Square Wave Output TCXO/Crystal rtc clock circuit 2.3V~5.5V 110muA~170muA @ 3.63V~5.5V 10.5mm 32.768kHz
Alarm Rtc, I2C, 5.5V, Soic-16; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:16Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS3231SN#
RTC, TCXO, CRYSTAL, 3.3V, 16SOIC; Date Format: DD: MM: YYYY; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Clock IC Case Style: WSOIC; No. of Pins: 16Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 3231; Clock Frequency: 32.768kHz; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; RTC Features: Square-Wave Output; Supply Voltage Range: 2.3V to 5.5V; Termination Type: Surface Mount Device; Voltage Vcc: 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3231SN
  • DS3231SN#.
  • DS3231SN.