Analog Devices DG528EWN+

Analog Multiplexer Single 8: 1 18-Pin SOIC W
$ 9.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG528EWN+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-4.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDG529CWN+
SOIC-18-300mil Analog Switches / Multiplexers ROHS
Analog DevicesDG528CWN+
SOIC-18-300mil Analog Switches / Multiplexers ROHS
Analog DevicesDG409CY+
DG406 Series 20 V 100Ohm 1 Channel (16 x 16:1) SMT Mux/Demux - TSSOP-28
RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C
Analog DevicesADG439FBRZ-REEL
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices DG528EWN+ provided by its distributors.

Analog Multiplexer Single 8:1 18-Pin SOIC W
450Ω 1 SOP-18 Analog Switches / Multiplexers ROHS
8-Channel, Latchable Multiplexer
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated