Analog Devices DG506AEWI+T

Analog Multiplexer Single 16: 1 28-Pin SOIC W T/R
$ 7.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG506AEWI+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
Analog DevicesDG406CWI+
DG406 Series 20 V 100 Ohm 1 Channel (1 x 16:1) SMT Mux/Demux - SOIC-28
Analog DevicesMAX306EWI+T
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesMAX306EWI+
MAX306 Series 20 V 100 Ohm 1 Channel (16 x 16:1) Mux/Demux - SOIC-28W
RenesasDG406DY
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 69dB 100Ohm -15V 300ns

Descriptions

Descriptions of Analog Devices DG506AEWI+T provided by its distributors.

Analog Multiplexer Single 16:1 28-Pin SOIC W T/R
450Ω 1 SOP-28-300mil Analog Switches / Multiplexers ROHS
Monolithic CMOS Analog Multiplexers
16-CHANNEL SGL ENDED MULTIPLEXER PDSO28
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG506AEWI-T
  • DG506AEWIT