Analog Devices DG412FEUE+

DG412 Series SPST 15V 35 Ohm Surface Mount Analog Switch - TSSOP-16
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG412FEUE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+20.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesDG411FEUE+
DG411F Series 36 V 35 Ohm Quad SPST Fault-Protected Analog Switch - TSSOP-16
Analog DevicesDG411FEUE+T
IC SWITCH QUAD SPST 16TSSOP / Analog Switch Quad SPST 16-Pin TSSOP T/R
Analog DevicesADG5412BRUZ
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5436BRUZ
High Voltage Latch-Up Proof, Dual SPDT Switches | IC SWITCH DUAL SPDT 16TSSOP
Analog DevicesADG5236BRUZ
2 160Ω SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4535CUD+
IC SW DPST-NOX2 400OHM 14TSSOP / 2 Circuit IC Switch 2:1 400Ohm 14-TSSOP

Descriptions

Descriptions of Analog Devices DG412FEUE+ provided by its distributors.

DG412 Series SPST 15V 35 Ohm Surface Mount Analog Switch - TSSOP-16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Tssop-16; Supply Voltage Range:9V To 36V, ± 4.5V To ± 20V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Max:85Ohm; Switch Configuration:Spst-No; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DG412FEUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated