Analog Devices DG411FEUE+

DG411F Series 36 V 35 Ohm Quad SPST Fault-Protected Analog Switch - TSSOP-16
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG411FEUE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-16.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesDG412FEUE+T
35Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesDG412FEUE+
DG412 Series SPST 15V 35 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesADG5412BRUZ
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5436BRUZ
High Voltage Latch-Up Proof, Dual SPDT Switches | IC SWITCH DUAL SPDT 16TSSOP
Analog DevicesADG5236BRUZ
2 160Ω SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4535CUD+
IC SW DPST-NOX2 400OHM 14TSSOP / 2 Circuit IC Switch 2:1 400Ohm 14-TSSOP

Descriptions

Descriptions of Analog Devices DG411FEUE+ provided by its distributors.

DG411F Series 36 V 35 Ohm Quad SPST Fault-Protected Analog Switch - TSSOP-16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, TSSOP-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V to 36V, ± 4.5V to ± 20V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:4Channels RoHS Compliant: Yes
ANALOGUE SWITCH, QUAD, TSSOP-16; No. of Channels: 4Channels; Analogue Switch Type: SPST - NC; On State Resistance Max: 85ohm; Supply Voltage Range: 9V to 36V, ± 4.5V to ± 20V; Analogue Switch Case: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated