Analog Devices DG211EUE+

4 175Ω SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
$ 5.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG211EUE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

Inventory History

3 month trend:
-7.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDG212EUE+
DG212 Series SPST 18 V 175 Ohm Surface Mount Analog Switch - TSSOP-16
Texas InstrumentsAM26C31IPW
EAR99 AM26C31 Tube RS-422 interface driver 5V 0.000001A 61.887009mg 7ns
Texas InstrumentsSN75C1168PW
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface transceiver 5V 9mA 61.887009mg 7ns
Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesMAX221ECUE+
±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown

Descriptions

Descriptions of Analog Devices DG211EUE+ provided by its distributors.

4 175Ω SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, 4Ch, Spst, Tssop-16; No. Of Channels:4Channels; Analogue Switch Type:Spst; On State Resistance Max:175Ohm; Supply Voltage Range:± 4.5V To ± 18V; Analogue Switch Case:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices DG211EUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated