Analog Devices DG201ADY+

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 70dB 5pF 5pF 200Ohm 20pC
$ 5.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG201ADY+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Inventory History

3 month trend:
-14.21%

CAD Models

Download Analog Devices DG201ADY+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDG201ACSE+
DG201 Series SPST 18 V 200 Ohm Surface Mount Analog Switch - SOIC-16
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 400Ohm 22V 250ns
Analog DevicesDG301ACWE+
IC SWITCH SPDT 16SOIC / 1 Circuit IC Switch 2:1 50Ohm 16-SOIC
Analog DevicesADM3052BRWZ
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator
Analog DevicesADM3052BRWZ-REEL7
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator
Analog DevicesDG300ABWE+
2 50Ω SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices DG201ADY+ provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 70dB 5pF 5pF 200Ohm 20pC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, NSOIC-16; No. of Channels:4Channels; Analogue Switch Type:SPST - NC; On State Resistance Max:200ohm; Supply Voltage Range:± 4.5V to ± 18V; Analogue Switch Case:NSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated