Analog Devices MX7224KCWN+

CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7224KCWN+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Sierra IC

Inventory History

3 month trend:
-26.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC10GSZ-REEL
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC10GS
±18V 10bit 10 Parallel 9V~36V Multiplying DAC SOIC-18 SMD mount 2.35mm(height)
Analog DevicesAD7801BRZ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.2us Settling Time, PDSO20
Texas InstrumentsDAC0832LCWM/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70
Texas InstrumentsDAC0800LCM/NOPB
150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices MX7224KCWN+ provided by its distributors.

CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Wsoic-18; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:11.4V To 16.5V, -4.5V To -5.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:18Pins; Data Interface:Parallel; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7224KCWN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated