Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX500BCWE+

CMOS, Quad, Serial Interface 8-Bit DAC
$ 17.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX500BCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-6.59%

CAD Models

Download Analog Devices MAX500BCWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD7304BR
+3 V/+5 V, Rail-to-Rail Quad, 8-Bit DAC | IC DAC 8BIT V-OUT 16SOIC
Analog DevicesDAC8228FSZ-REEL
Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
Analog DevicesDAC8228FS-REEL
DUAL PARALLEL 8 BITS INPUT LOADING 2 us SETTLING TIME 8-BIT DAC PDSO20
Analog DevicesMX7224KCWN+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
Analog DevicesMAX520ACWE
IC DAC 8BIT V-OUT 16SOIC / Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX520BCWE+
Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs

Descriptions

Descriptions of Analog Devices MAX500BCWE+ provided by its distributors.

CMOS, Quad, Serial Interface 8-Bit DAC
11.4V~16.5V 8bit 4 8 I²C 11.4V~16.5V R-2R SOIC-16 SMD mount 10.5mm(Length)*2.35mm(height)
Dac, 8Bit, Quad, Wsoic-16; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:11.4V To 16.5V, 14.25V To 15.75V; Adc/Dac Case Style:Wsoic; No. Of Pins:16Pins; Data Interface:I2C; Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX500BCWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX500BCWE+.