Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8228FSZ

Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
$ 17.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8228FSZ.

HQonline

Datasheet12 pages30 years ago

Analog Devices

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8228FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.622
$ 19.202
$ 19.202
Stock
183,673
160,254
160,254
Authorized Distributors
4
3
3
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesMX7224KEWN+
MX7224 Series 1 Channel 16.5 V 8-Bit Parallel SMT D/A Converter - SOIC-18
Analog DevicesAD7224KR-1
LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesMX7628KCWP+T
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 400ns 0.5LSB 7.5mm
Analog DevicesMX7628KCWP+
DAC 2-CH R-2R 8-bit 20-Pin SOIC W
Analog DevicesAD7528JR
CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20
Analog DevicesAD7305BRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SOIC W

Descriptions

Descriptions of Analog Devices DAC8228FSZ provided by its distributors.

Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
IC DAC 8BIT DUAL V-OUT 20SOIC / DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDSO20
DAC, R-2R, 8-bit, Parallel, 12V~15V, SOIC-20, SMD, 2.35mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated