Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7628KCWP+T

Dac 2-CH R-2R 8-BIT 20-PIN SOIC W T/r
$ 6.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7628KCWP+T.

_legacy Avnet

Datasheet12 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMX7528KEWP+
5V~15V 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesAD7224LR-18
IC DAC 8BIT LC2MOS W/AMP 18SOIC Bit Digital to Analog Converter 18-SOIC
Analog DevicesMX7224KEWN+
MX7224 Series 1 Channel 16.5 V 8-Bit Parallel SMT D/A Converter - SOIC-18
Analog DevicesMX7224KEWN+T
MX7224 Series 1 Channel 16.5V 8-Bit Parallel SMT D/A Converter - SOIC-18
Analog DevicesAD7801BRZ-REEL7
IC DAC 8BIT V-OUT 20SOIC 8 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7305BRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SOIC W

Descriptions

Descriptions of Analog Devices MX7628KCWP+T provided by its distributors.

DAC 2-CH R-2R 8-bit 20-Pin SOIC W T/R
CMOS, DUAL, BUFFERED, 8-BIT MULT
12V~15V 8 Parallel 12V~15V R-2R glue mount
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX7628KCWP-T