Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7305BRZ

Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SOIC W
$ 11.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7305BRZ.

element14 APAC

Datasheet20 pages21 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+18.15%

CAD Models

Download Analog Devices AD7305BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.35
$ 11.61
$ 11.61
Stock
358,618
268,731
268,731
Authorized Distributors
6
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7801BRZ-REEL7
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
Analog DevicesAD8802ARZ
12 SERIAL INPUT LOADING 0.6 us SETTLING TIME 8-BIT DAC PDSO20
Analog DevicesDAC8228FSZ
Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
Analog DevicesMX7224KEWN+
MX7224 Series 1 Channel 16.5 V 8-Bit Parallel SMT D/A Converter - SOIC-18
Analog DevicesMX7224KEWN+T
MX7224 Series 1 Channel 16.5V 8-Bit Parallel SMT D/A Converter - SOIC-18
Analog DevicesMAX529EWG+T
OCTAL SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO24

Descriptions

Descriptions of Analog Devices AD7305BRZ provided by its distributors.

Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SOIC W
1us Parallel ±1LSB 2.7V~5.5V 8-bit SOIC-20-300mil Digital to Analog Converters (DAC) ROHS
Analog Devices 8-Bit DAC, 4 Ch, Parallel Interface, 20-Pin, Bipolar/Unipolar Output, 1Msps
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Parallel-IN
IC, DAC, 8BIT, 1MSPS, SOIC-20; Resolutio; IC, DAC, 8BIT, 1MSPS, SOIC-20; Resolution (Bits):8bit; Sampling Rate:1MSPS; Input Channel Type:Parallel; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:20; Data Interface:Parallel; Supply Current:6mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7305BRZ.