Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7528JR

CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20
$ 8.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528JR.

Upverter

Datasheet8 pages28 years ago

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7528JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.98
$ 17.629
$ 17.629
Stock
294,252
512,650
512,650
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
180 ns
180 ns
180 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesAD7528LR
DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube
Analog DevicesMX7528KEWP+
5V~15V 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesMX7628KCWP+T
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 400ns 0.5LSB 7.5mm
Analog DevicesMX7628KCWP+
DAC 2-CH R-2R 8-bit 20-Pin SOIC W
Analog DevicesAD7224KR-1
LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesAD7305BRZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7528JR provided by its distributors.

CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20
DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube
The AD7528 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in skinny 0.3" wide 20-pin DIP's and in 20-terminal surface mount packages. Separate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7528's load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors, including 6800, 8080, 8085, Z80. The device operates from a +5V to +15V power supply, dissipating only 20mW of power. Both DAC's offer excellent four quadrant multiplication characteristics with a seperate reference input and feedback resistor for each DAC. APPLICATIONS Digital Control of: Gain/Attenuation Filter Parameters Stereo Audio Circuits X-Y Graphics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7528 JR
  • AD7528JR.