Analog Devices DAC8222GPZ

DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
$ 87.721

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8222GPZ.

Farnell

Datasheet15 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8222GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 87.721
$ 33.46
Stock
106,273
157,766
Authorized Distributors
5
1
Case/Package
PDIP
-
Number of Pins
24
24
Number of Bits
12
12
Settling Time
1 µs
1 µs
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V

Related Parts

Analog DevicesDAC8248GPZ
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
Analog DevicesDAC8248FPZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesDAC8222FPZ
Analog Devices DAC8222FPZ 12 Bit Digital to Analog Converter 2 24-PDIP
Texas InstrumentsDAC7802LP
DUAL PARALLEL WORD INPUT LOADING 0.4 us SETTLING TIME 12-BIT DAC PDIP24
Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85
Texas InstrumentsDAC7541AKP
Converters - Digital to Analog (DAC) 12-Bit CMOS 4-Quad Multiplying Cnvtr

Descriptions

Descriptions of Analog Devices DAC8222GPZ provided by its distributors.

DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
5V~15V, 12bit, 12 Parallel, 5V~15V, R-2R, PDIP-24, TH
IC DAC 12BIT DUAL W/BUFF 24DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated