Analog Devices DAC8222GP

DAC 2-CH R-2R 12-bit 24-Pin PDIP Tube
$ 33.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8222GP.

Arrow Electronics

Datasheet15 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8222GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.46
$ 87.235
Stock
148,690
122,201
Authorized Distributors
1
3
Case/Package
-
PDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
-
1 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V

Related Parts

Analog DevicesDAC8248GPZ
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
Analog DevicesPM7545FPCZ
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24
Analog DevicesPM7545FPZ
Through Hole RoHS Compliant Parallel PDIP Digital to Analog Converter -40C 0.5LSB 1mus 15V
Analog DevicesMX7541AKEWN+
5V~16V 12bit 1 12 Parallel 5V~16V R-2R SOIC-18 SMD mount 11.75mm(Length)*2.35mm(height)
Analog DevicesMX7541AKCWN+T
CMOS, 12 Bit Multiplying D/A Converter
Analog DevicesMX7541AKEWN+T
CMOS, 12 Bit Multiplying D/A Converter

Descriptions

Descriptions of Analog Devices DAC8222GP provided by its distributors.

DAC 2-CH R-2R 12-bit 24-Pin PDIP Tube
12bit 2 12 Parallel R-2R PDIP-24 Through hole mounting
IC DAC 12BIT DUAL W/BUFF 24-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC-8222GP